Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212SHE

DigiKey Part Number
603-1082-ND
Manufacturer
Manufacturer Product Number
AFB1212SHE
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212SHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.0dB(A)
Mfr
Power (Watts)
12.6 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.564 lb (255.83 g)
Width
38.00mm
Current Rating (Amps)
1.05A
Air Flow
151.9 CFM (4.25m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.571 in H2O (142.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.01000¥207.01
10¥166.68900¥1,666.89
36¥146.15667¥5,261.64
72¥135.90778¥9,785.36
108¥130.22537¥14,064.34
252¥129.73254¥32,692.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.