
AFM-120M | |
|---|---|
DigiKey Part Number | 1997-1001-ND |
Manufacturer | |
Manufacturer Product Number | AFM-120M |
Description | FAN FILTER 120MM METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Aluminum, Stainless Steel |
Datasheet | Datasheet |
Category | Fan Accessory Type Filter/Screen |
Manufacturer Gardtec Incorporated | Fits Fan Size 120mm Sq |
Packaging Bulk | For Use With/Related Products Axial Fans |
Part Status Active | Material Aluminum, Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.49000 | ¥24.49 |
| 10 | ¥20.45300 | ¥204.53 |
| 25 | ¥18.98320 | ¥474.58 |
































