Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 2 Terminals
17000537A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17000537A

DigiKey Part Number
CR594-ND
Manufacturer
Manufacturer Product Number
17000537A
Description
FAN AXIAL 120X25MM CR1225EC-3200
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
17000537A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.0dB(A)
Manufacturer
Comair Rotron
Power (Watts)
5.50W
Series
RPM
3200 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
100 ~ 240VAC
Approval Agency
CE, cUL, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.498 lb (225.89 g)
Width
25.00mm
Current Rating (Amps)
0.700A
Air Flow
92.0 CFM (2.58m³/min)
Voltage Range
90 ~ 264VAC
Static Pressure
0.300 in H2O (74.7 Pa)
Material - Frame
Magnesium Alloy
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Fan Type
Tubeaxial
Lifetime @ Temp.
Varies Based on Temperature
Features
Auto Restart, Electronic Commutation (EC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥404.67000¥404.67
10¥323.96300¥3,239.63
30¥289.10033¥8,673.01
50¥273.99040¥13,699.52
100¥269.74100¥26,974.10
Manufacturers Standard Package