Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 60.0" (1.52m) Cut End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP50-60

DigiKey Part Number
1997-1021-ND
Manufacturer
Manufacturer Product Number
HP50-60
Description
FAN CORD 60" 18/2 SPT1 300V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 60.0" (1.52m) Cut End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
60.0" (1.52m)
Manufacturer
Gardtec Incorporated
Number of Conductors
2
Packaging
Bulk
Cord Type
SPT-1
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Approval Agency Marking
UL
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Voltage Rating
300 V
2nd Connector
Cut End
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.88000¥19.88
10¥16.65200¥166.52
25¥15.37400¥384.35
50¥15.26460¥763.23
Manufacturers Standard Package