
LPH12A99-BTHR | |
|---|---|
DigiKey Part Number | 1570-1395-ND |
Manufacturer | |
Manufacturer Product Number | LPH12A99-BTHR |
Description | FAN AXIAL 120X38.5MM 100-240VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation (EC) |
Manufacturer Mechatronics Fan Group | Noise 49.0dB(A) |
Series | Power (Watts) 9.50W |
Packaging Bulk | RPM 3500 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 100 ~ 240VAC | Weight 0.631 lb (286.20 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.180A |
Width 38.50mm | Material - Frame Plastic |
Air Flow 123.9 CFM (3.47m³/min) | Material - Blade Plastic |
Static Pressure 0.363 in H2O (90.5 Pa) | Lifetime @ Temp. 50000 Hrs @ 25°C |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.11000 | ¥259.11 |
| 10 | ¥212.05800 | ¥2,120.58 |
| 40 | ¥185.63550 | ¥7,425.42 |
| 80 | ¥173.37313 | ¥13,869.85 |
| 120 | ¥166.54383 | ¥19,985.26 |
| 280 | ¥162.98557 | ¥45,635.96 |



























