Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 72.0" (1.83m) Cut End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP50-72

DigiKey Part Number
1997-1022-ND
Manufacturer
Manufacturer Product Number
HP50-72
Description
FAN CORD 72" 18/2 SPT1 300V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 72.0" (1.83m) Cut End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
72.0" (1.83m)
Manufacturer
Gardtec Incorporated
Number of Conductors
2
Packaging
Bulk
Cord Type
SPT-1
Part Status
Active
Approval Agency Marking
cURus
Style
Female Receptacle to Cable
Voltage Rating
300 V
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Operating Temperature
105°C
2nd Connector
Cut End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.77000¥26.77
10¥22.34600¥223.46
25¥20.81360¥520.34
Manufacturers Standard Package