HP75-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP75-12

DigiKey Part Number
1997-1030-ND
Manufacturer
Manufacturer Product Number
HP75-12
Description
FAN CORD 12" 18/2 SPT1 300V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 12.0" (304.8mm) Cut End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gardtec Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
Cut End
Length
12.0" (304.8mm)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
-
Approval Agency Marking
UL
Voltage Rating
300 V
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.93000¥12.93
10¥10.88500¥108.85
25¥10.05920¥251.48
50¥9.44820¥472.41
100¥8.85370¥885.37
300¥7.95877¥2,387.63
500¥7.84736¥3,923.68
Manufacturers Standard Package