Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1224EHE-F00

DigiKey Part Number
603-1897-ND
Manufacturer
Manufacturer Product Number
FFB1224EHE-F00
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1224EHE-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
59.0dB(A)
Mfr
Power (Watts)
24 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.816 lb (370.13 g)
Width
38.00mm
Current Rating (Amps)
1.00A
Air Flow
190.0 CFM (5.32m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.700 in H2O (174.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.93000¥299.93
10¥245.56900¥2,455.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.