
SC120-M30/5 | |
|---|---|
DigiKey Part Number | 1997-1108-ND |
Manufacturer | |
Manufacturer Product Number | SC120-M30/5 |
Description | 30PPI 120MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Category | Fits Fan Size 120mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Polyurethane Foam |
Part Status Active | Base Product Number |
Fan Accessory Type Replacement Filter Element |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.67000 | ¥23.67 |
| 10 | ¥19.80500 | ¥198.05 |
| 25 | ¥18.27320 | ¥456.83 |

















