


AFB1224HHE-T500 | |
|---|---|
DigiKey Part Number | 603-1470-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224HHE-T500 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224HHE-T500 Models |
Category | Power (Watts) 7.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.565 lb (256.28 g) |
Width 38.00mm | Current Rating (Amps) 0.300A |
Air Flow 120.1 CFM (3.36m³/min) | Voltage Range 7 ~ 27.6VDC |
Static Pressure 0.354 in H2O (88.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 44.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.36000 | ¥239.36 |
| 10 | ¥192.45000 | ¥1,924.50 |
| 36 | ¥168.68722 | ¥6,072.74 |
| 72 | ¥156.84403 | ¥11,292.77 |
| 108 | ¥151.19917 | ¥16,329.51 |


















