
GRM120-45 | |
|---|---|
DigiKey Part Number | 1053-1387-ND |
Manufacturer | |
Manufacturer Product Number | GRM120-45 |
Description | FAN FILTER 120MM 45PPI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1238 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.17000 | ¥25.17 |
| 10 | ¥21.05400 | ¥210.54 |
| 25 | ¥19.41720 | ¥485.43 |
| 50 | ¥18.20720 | ¥910.36 |
| 200 | ¥15.92475 | ¥3,184.95 |
| 400 | ¥15.45475 | ¥6,181.90 |





















