UR022-003 | ||
---|---|---|
DigiKey Part Number | TL496-ND | |
Manufacturer | ||
Manufacturer Product Number | UR022-003 | |
Description | CBL USB2.0 A PLUG TO B PLUG 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥49.08400 | ¥490.84 |
100 | ¥42.97510 | ¥4,297.51 |
1,000 | ¥31.66575 | ¥31,665.75 |