CO-174SMAZBNC-000.6 | |
---|---|
DigiKey Part Number | 3272-CO-174SMAZBNC-000.6-ND |
Manufacturer | |
Manufacturer Product Number | CO-174SMAZBNC-000.6 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.54000 | ¥174.54 |
10 | ¥151.30700 | ¥1,513.07 |
25 | ¥143.40600 | ¥3,585.15 |
50 | ¥141.32900 | ¥7,066.45 |
100 | ¥124.70230 | ¥12,470.23 |
250 | ¥116.38860 | ¥29,097.15 |
500 | ¥113.89442 | ¥56,947.21 |