
OD1225-12LB | |
|---|---|
DigiKey Part Number | 1053-1127-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-12LB |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-12LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 70.0 CFM (1.96m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.0dB(A) | |
Power (Watts) | 2.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 35°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.64000 | ¥188.64 |
| 10 | ¥154.62000 | ¥1,546.20 |
| 25 | ¥141.76120 | ¥3,544.03 |
| 60 | ¥130.14933 | ¥7,808.96 |
| 120 | ¥127.29542 | ¥15,275.45 |






























