

LFG120B | |
|---|---|
DigiKey Part Number | 1053-1397-ND |
Manufacturer | |
Manufacturer Product Number | LFG120B |
Description | FAN GUARD LOUVERED 120MM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1232, OD1238 Series | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.15000 | ¥107.15 |
| 10 | ¥88.32700 | ¥883.27 |
| 25 | ¥81.09240 | ¥2,027.31 |
| 50 | ¥75.85400 | ¥3,792.70 |
| 100 | ¥70.86380 | ¥7,086.38 |
| 250 | ¥70.36840 | ¥17,592.10 |

























