C45-48P | ||
---|---|---|
DigiKey Part Number | 1053-1343-ND | |
Manufacturer | ||
Manufacturer Product Number | C45-48P | |
Description | FAN CORD 45DEG W/AC PLUG | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 48.0" (1.22m) NEMA 1-15 Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥29.83100 | ¥298.31 |
25 | ¥28.96880 | ¥724.22 |
50 | ¥27.24460 | ¥1,362.23 |
100 | ¥24.48560 | ¥2,448.56 |
250 | ¥24.14076 | ¥6,035.19 |
500 | ¥22.58884 | ¥11,294.42 |
1,000 | ¥22.24398 | ¥22,243.98 |