OA109AP-22-1TBIP55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA109AP-22-1TBIP55
OA109AP-22-1TBIP55
OA109AP-22-1TBIP55
Harsh Environment Fans

OA109AP-22-1TBIP55

DigiKey Part Number
1053-1448-ND
Manufacturer
Manufacturer Product Number
OA109AP-22-1TBIP55
Description
FAN AXIAL 120X38MM 230VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA109AP-22-1TBIP55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
46.0dB
Power (Watts)
15.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.51000¥212.51
10¥174.04100¥1,740.41
40¥152.39200¥6,095.68
80¥144.31238¥11,544.99
Manufacturers Standard Package