M120-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M120-30

DigiKey Part Number
1053-1488-ND
Manufacturer
Manufacturer Product Number
M120-30
Description
120MM FAN FILTER MEDIA 30PPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Replacement Filter Element Polyurethane Foam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
120mm Sq
For Use With/Related Products
GRM120-30
Features
-
Material
Polyurethane Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,069
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.23000¥6.23
10¥5.30500¥53.05
25¥4.91760¥122.94
50¥4.62640¥231.32
100¥4.34050¥434.05
250¥3.97744¥994.36
500¥3.71702¥1,858.51
1,000¥3.61777¥3,617.77
Manufacturers Standard Package