OD1238-12HBVXC | |
---|---|
DigiKey Part Number | 1053-1146-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HBVXC |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12HBVXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 1.350 in H2O (336.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 65.0dB | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.96000 | ¥409.96 |
10 | ¥374.38200 | ¥3,743.82 |
40 | ¥360.16525 | ¥14,406.61 |
80 | ¥336.46988 | ¥26,917.59 |
120 | ¥310.40583 | ¥37,248.70 |