OD1238-12HBXE | |
---|---|
DigiKey Part Number | 1053-OD1238-12HBXE-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HBXE |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 238.8 CFM (6.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 238.8 CFM (6.69m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.1dB(A) | |
Power (Watts) | 46 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.35000 | ¥267.35 |
10 | ¥244.17700 | ¥2,441.77 |
25 | ¥234.90760 | ¥5,872.69 |
50 | ¥219.45320 | ¥10,972.66 |
100 | ¥202.45330 | ¥20,245.33 |
250 | ¥199.36244 | ¥49,840.61 |