DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,105 In Stock 740 Factory | 1 : ¥271.33000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB | 48 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.780 lb (353.80 g) | |||
732 In Stock | 1 : ¥292.92000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart | 65.0dB | 48 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
453 In Stock 1,320 Factory | 1 : ¥409.96000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart | 65.0dB | 43.2 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
408 In Stock 540 Factory | 1 : ¥409.96000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart | 65.0dB | 40.8 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,318 In Stock 1,000 Factory | 1 : ¥425.94000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB | 40.8 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
258 In Stock 600 Factory | 1 : ¥432.66000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB | 43.2 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |