OD1238-48HBVXC10A | ||
---|---|---|
DigiKey Part Number | 1053-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1238-48HBVXC10A | |
Description | FAN AXIAL 120X38MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD1238-48HBVXC10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 1.350 in H2O (336.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.780 lb (353.80 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.33000 | ¥271.33 |