WMG120B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMG120B

DigiKey Part Number
1053-1407-ND
Manufacturer
Manufacturer Product Number
WMG120B
Description
FAN GUARD 120MM WIRE MESH BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter/Screen Aluminum Black Anodized
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter/Screen
Fits Fan Size
120mm Sq
For Use With/Related Products
OA109, OA125, OA4715, OD1225, OD1238 Series
Features
Black Anodized
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,449
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.14000¥54.14
10¥44.91500¥449.15
25¥41.32920¥1,033.23
50¥38.70460¥1,935.23
100¥36.18810¥3,618.81
400¥34.25293¥13,701.17
Manufacturers Standard Package