120mm Sq Fan Filter/Screen Aluminum Washable in solvent or degreaser
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Filter/Screen Aluminum Washable in solvent or degreaser
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

06450-M

DigiKey Part Number
CR235-ND
Manufacturer
Manufacturer Product Number
06450-M
Description
FAN FILTER/SCREEN 120MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter/Screen Aluminum Washable in solvent or degreaser
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter/Screen
Manufacturer
Qualtek
Fits Fan Size
120mm Sq
Series
Features
Washable in solvent or degreaser
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,770
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.98000¥25.98
10¥21.35400¥213.54
25¥19.55720¥488.93
50¥18.24840¥912.42
100¥16.99380¥1,699.38
300¥15.14773¥4,544.32
500¥14.60914¥7,304.57
Manufacturers Standard Package