
FAD1-12032DBMW12 | |
|---|---|
DigiKey Part Number | Q997-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12032DBMW12 |
Description | FAN AXIAL 120X32.3MM 24VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 99.1 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.30mm | |
Air Flow | 99.1 CFM (2.77m³/min) | |
Static Pressure | 0.167 in H2O (41.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.1dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.469 lb (212.73 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.10000 | ¥147.10 |
| 10 | ¥120.85100 | ¥1,208.51 |
| 25 | ¥110.85680 | ¥2,771.42 |
| 50 | ¥103.64860 | ¥5,182.43 |
| 100 | ¥100.11250 | ¥10,011.25 |














