120mm Sq Fan Finger Guard Plastic 5 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Plastic 5 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09121-G

DigiKey Part Number
CR281-ND
Manufacturer
Manufacturer Product Number
09121-G
Description
FAN GUARD 120MM PLASTIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Plastic 5 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
120mm Sq
Series
Features
5 Rings
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,705
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.32000¥17.32
10¥14.53000¥145.30
25¥13.41600¥335.40
50¥12.59020¥629.51
100¥12.38020¥1,238.02
Manufacturers Standard Package