Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1248EH-F00

DigiKey Part Number
603-1612-ND
Manufacturer
Manufacturer Product Number
FFB1248EH-F00
Description
FAN AXIAL 120X25.4MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1248EH-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.4dB(A)
Mfr
Power (Watts)
15.36 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.452 lb (205.02 g)
Width
25.40mm
Current Rating (Amps)
0.320A
Air Flow
150.3 CFM (4.21m³/min)
Voltage Range
28 ~ 53VDC
Static Pressure
0.489 in H2O (121.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥365.61000¥365.61
10¥292.93800¥2,929.38
25¥266.49840¥6,662.46
54¥245.80593¥13,273.52
108¥236.60685¥25,553.54
Manufacturers Standard Package