G109-15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G109-15A

DigiKey Part Number
1053-1357-ND
Manufacturer
Manufacturer Product Number
G109-15A
Description
FAN GUARD METAL 120MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Chrome Plated 8 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
OA109, OA125, OA4715, OD1225, OD1238 Series
Features
8 Rings
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,983
Factory Stock: 60,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.18000¥13.18
10¥11.13200¥111.32
25¥10.28600¥257.15
50¥9.66200¥483.10
100¥9.05410¥905.41
400¥7.91208¥3,164.83
800¥7.85625¥6,285.00
Manufacturers Standard Package