Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 60.4 CFM (1.69m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1212GH-AF00

DigiKey Part Number
603-1383-ND
Manufacturer
Manufacturer Product Number
BFB1212GH-AF00
Description
FAN BLOWER 120X32MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 60.4 CFM (1.69m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1212GH-AF00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
65.0dB(A)
Mfr
Power (Watts)
39.6 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Weight
0.661 lb (299.82 g)
Width
32.00mm
Current Rating (Amps)
3.30A
Air Flow
60.4 CFM (1.69m³/min)
Voltage Range
5.5 ~ 13.2VDC
Static Pressure
4.094 in H2O (1019.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.09000¥324.09
10¥259.92100¥2,599.21
42¥224.00690¥9,408.29
84¥208.28452¥17,495.90
Manufacturers Standard Package