4400 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,644 In Stock | 1 : ¥164.14000 Box | Box | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 25.00mm | 15.3 CFM (0.428m³/min) | 0.977 in H2O (243.4 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 51.0dB(A) | 4.08 W | 4400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
630 In Stock | 1 : ¥173.57000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 25.00mm | 15.3 CFM (0.428m³/min) | 0.977 in H2O (243.4 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 51.0dB(A) | 4.08 W | 4400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
1,136 In Stock | 1 : ¥369.84000 Box | Box | Active | 24VDC | Rectangular/Rounded - 75.2mm L x 75.5mm H | 27.00mm | 16.5 CFM (0.462m³/min) | - | Ball | Blower | - | 51.0dB(A) | 5 W | 4400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.165 lb (74.84 g) | |||
602 In Stock | 1 : ¥369.84000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75mm L x 75mm H | 27.00mm | 16.5 CFM (0.462m³/min) | - | Ball | Blower | - | 51.0dB(A) | 5 W | 4400 RPM | 2 Wire Leads | - | - | - | 0.165 lb (74.84 g) | |||
556 In Stock | 1 : ¥537.98000 Box | Box | Active | 12VDC | Square/Rounded - 75mm L x 75mm H | 27.00mm | 16.5 CFM (0.462m³/min) | - | Ball | Blower | Speed Sensor (Tach) | 51.0dB(A) | 5 W | 4400 RPM | 3 Wire Leads | - | - | - | 0.165 lb (74.84 g) | |||
1,010 In Stock | 1 : ¥582.01000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 11 W | 4400 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
3,059 In Stock | 1 : ¥643.29000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 147.1 CFM (4.12m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 12.2 W | 4400 RPM | 2 Terminals | - | -22 ~ 158°F (-30 ~ 70°C) | CE, CSA, UL, VDE | 0.86 lb (390.09 g) | |||
203 In Stock | 1 : ¥794.85000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 140.0 CFM (3.92m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 11 W | 4400 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 131°F (-20 ~ 55°C) | UL | 0.882 lb (400.07 g) | |||
481 In Stock | 1 : ¥45.39000 Tray | Tray | Active | 12VDC | Round - 39.8mm Dia | 10.40mm | 1.9 CFM (0.053m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 10.5dB(A) | 300 mW | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.016 lb (7.26 g) | |||
679 In Stock | 1 : ¥68.68000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 20.5 CFM (0.574m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart | 30.5dB | 1.68 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
119 In Stock | 1 : ¥155.13000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 100.7 CFM (2.82m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.5dB(A) | - | 4400 RPM | 2 Wire Leads | - | - | CE, TUV, UL | 0.397 lb (180.08 g) | |||
3,293 In Stock | 1 : ¥167.71000 Box | Box | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 25.00mm | 15.3 CFM (0.428m³/min) | 0.977 in H2O (243.4 Pa) | Ball | Blower | Locked Rotor Protection | 51.0dB(A) | 4.08 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
2,197 In Stock | 1 : ¥368.82000 Box | Box | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 38.4 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
84 In Stock | 1 : ¥602.15000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 140.0 CFM (3.92m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 57.0dB(A) | 11 W | 4400 RPM | 1 Wire Lead, 2 Terminals | - | -22 ~ 131°F (-30 ~ 55°C) | - | 0.86 lb (390.09 g) | |||
44 In Stock | 1 : ¥667.77000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 11 W | 4400 RPM | 2 Terminals | - | -22 ~ 131°F (-30 ~ 55°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
124 In Stock | 1 : ¥680.78000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 11 W | 4400 RPM | 2 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 0.86 lb (390.09 g) | |||
218 In Stock | 1 : ¥67.24000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 20.5 CFM (0.574m³/min) | 0.200 in H2O (49.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 30.5dB | 1.68 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.124 lb (56.25 g) | |||
119 In Stock | 1 : ¥97.58000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 20.5 CFM (0.574m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart | 30.5dB | 1.08 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
171 In Stock | 1 : ¥102.00000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 20.5 CFM (0.574m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 30.5dB | 1.08 W | 4400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.123 lb (55.79 g) | |||
745 In Stock | 1 : ¥133.71000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 18.4 CFM (0.515m³/min) | 0.229 in H2O (57.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.0dB(A) | 1.8 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.137 lb (62.14 g) | |||
321 In Stock | 1 : ¥153.51000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 99.0 CFM (2.77m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 50.8dB(A) | - | 4400 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.264 lb (119.75 g) | |||
144 In Stock | 1 : ¥250.16000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 68.1 CFM (1.91m³/min) | 0.326 in H2O (81.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 39.0dB(A) | 3.6 W | 4400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.276 lb (125.19 g) | |||
135 In Stock | 1 : ¥368.82000 Bulk | Bulk | Not For New Designs | 48VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 38.4 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
621 In Stock | 1 : ¥793.49000 Bulk | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 140.0 CFM (3.92m³/min) | - | Ball | Tubeaxial | - | 56.0dB(A) | 11 W | 4400 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 131°F (-20 ~ 55°C) | UL | 0.882 lb (400.07 g) | |||
72 In Stock 252 Factory | 1 : ¥809.56000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 323.0 CFM (9.04m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Tubeaxial | Auto Restart | 63.5dB | 50.4 W | 4400 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) |