4182NXH | |
---|---|
DigiKey Part Number | 381-2369-ND |
Manufacturer | |
Manufacturer Product Number | 4182NXH |
Description | FAN AXIAL 119X38MM 12VDC TERM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 139.5 CFM (3.91m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4182NXH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 139.5 CFM (3.91m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 57.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 131°F (-30 ~ 55°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.82000 | ¥667.82 |
10 | ¥604.23700 | ¥6,042.37 |
25 | ¥564.48360 | ¥14,112.09 |
50 | ¥556.53200 | ¥27,826.60 |
100 | ¥512.80480 | ¥51,280.48 |