DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥809.62000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 323.0 CFM (9.04m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Tubeaxial | Auto Restart | 63.5dB | 50.4 W | 4400 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) | |||
58 In Stock | 1 : ¥842.00000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 323.0 CFM (9.04m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Tubeaxial | Auto Restart | 63.5dB | 50.4 W | 4400 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) | |||
54 In Stock | 1 : ¥865.21000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 323.0 CFM (9.04m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Tubeaxial | Auto Restart | 63.5dB | 49.4 W | 4400 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) | |||
293 In Stock | 1 : ¥633.31000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 263.0 CFM (7.36m³/min) | 0.820 in H2O (204.3 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 13.2 W | 3500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) | |||
11 In Stock | 1 : ¥842.00000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 263.0 CFM (7.36m³/min) | 0.820 in H2O (204.3 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 13.2 W | 3500 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) | |||
16 In Stock | 1 : ¥757.00000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.60mm | 323.0 CFM (9.04m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Tubeaxial | Auto Restart | 63.5dB | 49.4 W | 4400 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 1.3 lbs (600.0 g) |