06020SA-12N-AL-00 | |
---|---|
DigiKey Part Number | P16996-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-12N-AL-00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 20.5 CFM (0.574m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 30.5dB | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.123 lb (55.79 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.00000 | ¥102.00 |
10 | ¥97.35300 | ¥973.53 |
25 | ¥91.56040 | ¥2,289.01 |
50 | ¥88.08400 | ¥4,404.20 |
120 | ¥81.12992 | ¥9,735.59 |
360 | ¥75.91436 | ¥27,329.17 |
600 | ¥74.75537 | ¥44,853.22 |