MD9238H48B-FSR | ||
---|---|---|
DigiKey Part Number | 1570-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | MD9238H48B-FSR | |
Description | FAN AXIAL 92X38MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 100.7 CFM (2.82m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 100.7 CFM (2.82m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 53.5dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.11000 | ¥155.11 |
10 | ¥148.05800 | ¥1,480.58 |
25 | ¥139.24520 | ¥3,481.13 |
50 | ¥133.95740 | ¥6,697.87 |
100 | ¥123.38170 | ¥12,338.17 |
250 | ¥115.45008 | ¥28,862.52 |
500 | ¥113.68746 | ¥56,843.73 |