4184N/2XH | |
---|---|
DigiKey Part Number | 381-3227-ND |
Manufacturer | |
Manufacturer Product Number | 4184N/2XH |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 1 Wire Lead, 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 140.0 CFM (3.92m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 1 Wire Lead, 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 131°F (-30 ~ 55°C) | |
Approval Agency | - | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 12 ~ 25VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥602.20000 | ¥602.20 |
10 | ¥544.85900 | ¥5,448.59 |
25 | ¥509.01080 | ¥12,725.27 |
50 | ¥501.83960 | ¥25,091.98 |
100 | ¥462.41030 | ¥46,241.03 |