Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 71.6 CFM (2.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-12038CBLW12

DigiKey Part Number
Q642-ND
Manufacturer
Manufacturer Product Number
FAD1-12038CBLW12
Description
FAN AXIAL 120X38.5MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 71.6 CFM (2.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.2dB(A)
Mfr
Power (Watts)
2.64 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.518 lb (234.96 g)
Width
38.50mm
Current Rating (Amps)
0.220A
Air Flow
71.6 CFM (2.00m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.128 in H2O (31.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.61000¥222.61
10¥179.12900¥1,791.29
30¥160.04767¥4,801.43
50¥151.72100¥7,586.05
100¥141.04810¥14,104.81
250¥140.06876¥35,017.19
Manufacturers Standard Package