09450-F/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09450-F/45
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09450-F/60

DigiKey Part Number
Q1022-ND
Manufacturer
Manufacturer Product Number
09450-F/60
Description
FINGR/FILTR ASM 120MM PLAS 60PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter Guard Assembly Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,894
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥17.70400¥177.04
25¥16.33440¥408.36
50¥15.32060¥766.03
100¥14.34290¥1,434.29
300¥13.14187¥3,942.56
Manufacturers Standard Package