


FAD1-12038CBJW12 | |
|---|---|
DigiKey Part Number | Q999-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12038CBJW12 |
Description | FAN AXIAL 120X38.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 7.44 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.518 lb (234.96 g) |
Width 38.50mm | Current Rating (Amps) 0.620A |
Air Flow 120.1 CFM (3.36m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.335 in H2O (83.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1212VHE-T50F | Delta Electronics | 74 | 603-1469-ND | ¥239.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.52000 | ¥158.52 |
| 10 | ¥127.92400 | ¥1,279.24 |
| 25 | ¥116.56880 | ¥2,914.22 |
| 50 | ¥108.46480 | ¥5,423.24 |
| 100 | ¥100.84590 | ¥10,084.59 |
| 250 | ¥97.86068 | ¥24,465.17 |















