OD1238-12HSS | |
---|---|
DigiKey Part Number | 1053-1149-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HSS |
Description | FAN AXIAL 120X38.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sealed Sleeve 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12HSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | - | |
Noise | 47.0dB | |
Power (Watts) | 4.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.60000 | ¥149.60 |
10 | ¥142.78600 | ¥1,427.86 |
40 | ¥134.29000 | ¥5,371.60 |
80 | ¥129.18988 | ¥10,335.19 |
120 | ¥118.99042 | ¥14,278.85 |
280 | ¥111.34107 | ¥31,175.50 |
520 | ¥109.64131 | ¥57,013.48 |