2800 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥92.91000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 46.0 CFM (1.29m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 32.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
908 In Stock 2,080 Factory | 1 : ¥101.07000 Box | Box | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 35.0 CFM (0.980m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | - | 2800 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.191 lb (86.64 g) | |||
209 In Stock | 1 : ¥123.68000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 32.8 CFM (0.918m³/min) | 0.143 in H2O (35.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 24.0dB(A) | 1.32 W | 2800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.167 lb (75.75 g) | |||
313 In Stock | 1 : ¥130.05000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 32.8 CFM (0.918m³/min) | 0.143 in H2O (35.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 24.0dB(A) | 1.32 W | 2800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.167 lb (75.75 g) | |||
2,455 In Stock 7,040 Factory | 1 : ¥204.26000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 7 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
420 In Stock | 1 : ¥400.27000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 45.0dB(A) | 5 W | 2800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.485 lb (219.99 g) | |||
183 In Stock | 1 : ¥501.17000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 94.0 CFM (2.63m³/min) | - | Sintec | Tubeaxial | - | 44.0dB(A) | 3.5 W | 2800 RPM | 2 Terminals | - | 14 ~ 167°F (-10 ~ 75°C) | CE, CSA, UL, VDE | 0.86 lb (390.09 g) | |||
347 In Stock | 1 : ¥574.02000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 45.0dB(A) | 5 W | 2800 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.5 lb (226.8 g) | |||
53 In Stock | 1 : ¥647.63000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | 0.281 in H2O (70.0 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 4.8 W | 2800 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, CSA, UL, VDE | - | |||
90 In Stock 360 Factory | 1 : ¥1,075.95000 Bulk | Bulk | Active | 24VDC | Square - 180mm L x 180mm H | 65.00mm | 375.0 CFM (10.50m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 53.0dB | 24 W | 2800 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
1,616 In Stock | 1 : ¥60.27000 Tray | Tray | Active | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 23.0 CFM (0.644m³/min) | 0.090 in H2O (22.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 26.5dB(A) | 1.04 W | 2800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.091 lb (41.28 g) | |||
333 In Stock | 1 : ¥92.91000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 46.0 CFM (1.29m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 32.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
211 In Stock | 1 : ¥125.21000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 46.0 CFM (1.29m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Thermistor | 32.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
128 In Stock | 1 : ¥160.74000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 125.0 CFM (3.50m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 43.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) | |||
1,395 In Stock 756 Factory | 1 : ¥168.81000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 95.1 CFM (2.66m³/min) | 0.304 in H2O (75.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 41.5dB(A) | 4.32 W | 2800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
38 In Stock | 1 : ¥435.55000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 45.0dB(A) | 5 W | 2800 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.485 lb (220.00 g) | |||
34 In Stock | 1 : ¥437.42000 Bulk | - | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 100.0 CFM (2.80m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 45.0dB(A) | 4.9 W | 2800 RPM | 3 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.485 lb (219.99 g) | ||
140 In Stock | 1 : ¥587.70000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | 0.313 in H2O (78.0 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 5 W | 2800 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, CSA, EAC, UL, VDE | - | |||
137 In Stock | 1 : ¥587.70000 Bulk | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | 0.313 in H2O (78.0 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 5.3 W | 2800 RPM | 4 Wire Leads | - | -4 ~ 151°F (-20 ~ 66°C) | CCC, CE, CSA, UL, VDE | - | |||
103 In Stock | 1 : ¥618.73000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 45.0dB(A) | 5 W | 2800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.573 lb (259.91 g) | |||
136 In Stock | 1 : ¥102.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 22.2 CFM (0.622m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 1.2 W | 2800 RPM | 2 Wire Leads | - | -40 ~ 104°F (-40 ~ 40°C) | - | - | |||
140 In Stock | 1 : ¥120.36000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 44.0 CFM (1.23m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) | |||
127 In Stock | 1 : ¥130.05000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 48.0 CFM (1.34m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.335 lb (151.95 g) | |||
848 In Stock | 1 : ¥147.73000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 102.0 CFM (2.86m³/min) | 0.243 in H2O (60.5 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB | 4.08 W | 2800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
353 In Stock | 1 : ¥149.60000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.270 in H2O (67.3 Pa) | Sealed Sleeve | Tubeaxial | - | 47.0dB | 4.7 W | 2800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |