Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
4312

4312

DigiKey Part Number
381-1002-ND
Manufacturer
Manufacturer Product Number
4312
Description
FAN AXIAL 119X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.0dB(A)
Mfr
Power (Watts)
5 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.485 lb (219.99 g)
Width
32.00mm
Voltage Range
6 ~ 15VDC
Air Flow
100.1 CFM (2.80m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
62500 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4312NNebm-papst Inc.18381-2853-ND¥429.97000MFR Recommended
4312/2ebm-papst Inc.14381-2263-ND¥761.02000Similar
19032489AComair Rotron175CR051-ND¥366.67000Similar
In-Stock: 166
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/11
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥637.86000¥637.86
10¥508.91100¥5,089.11
42¥438.03048¥18,397.28
84¥426.48738¥35,824.94
Manufacturers Standard Package