
4312NN | |
|---|---|
DigiKey Part Number | 381-2853-ND |
Manufacturer | |
Manufacturer Product Number | 4312NN |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 4.3 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.553 lb (250.84 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 6 ~ 15VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 112.0 CFM (3.14m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 72500 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 43.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1232-12MB | Orion Fans | 43 | 1053-1137-ND | ¥262.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥429.97000 | ¥429.97 |
| 10 | ¥344.08200 | ¥3,440.82 |
| 42 | ¥296.36548 | ¥12,447.35 |
| 84 | ¥280.90857 | ¥23,596.32 |














