
B10017-1-5170 | |
|---|---|
DigiKey Part Number | 381-2450-ND |
Manufacturer | |
Manufacturer Product Number | B10017-1-5170 |
Description | GRILL GRD & FLTR F/119MM FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.93000 | ¥278.93 |
| 10 | ¥227.83600 | ¥2,278.36 |
| 30 | ¥205.01967 | ¥6,150.59 |
| 50 | ¥196.19840 | ¥9,809.92 |













