Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 132.4 CFM (3.71m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 132.4 CFM (3.71m³/min) 2 Wire Leads
4400FN_Series View 2

4414FNH

DigiKey Part Number
381-2303-ND
Manufacturer
Manufacturer Product Number
4414FNH
Description
FAN AXIAL 119X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 132.4 CFM (3.71m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4414FNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Weight
0.529 lb (239.95 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
18 ~ 26.4VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
132.4 CFM (3.71m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥574.73000¥574.73
10¥458.88700¥4,588.87
42¥395.03643¥16,591.53
84¥381.90536¥32,080.05
Manufacturers Standard Package