Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4374S

DigiKey Part Number
381-2947-ND
Manufacturer
Manufacturer Product Number
4374S
Description
FAN AXIAL 119X32MM 24VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4.9 W
Mfr
RPM
Packaging
Bulk
Termination
3 Terminals
Part Status
Last Time Buy
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.485 lb (219.99 g)
Width
32.00mm
Current Rating (Amps)
0.205A
Air Flow
100.0 CFM (2.80m³/min)
Voltage Range
12 ~ 28VDC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Material - Blade
Polyamide (PA), Nylon
Features
Speed Sensor (Tach)
Lifetime @ Temp.
70000 Hrs @ 40°C
Noise
45.0dB(A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/11
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥903.76000¥903.76
10¥719.31100¥7,193.11
42¥618.84595¥25,991.53
84¥617.02917¥51,830.45
Manufacturers Standard Package