
LPH12A99-BWER5-PC-EX | |
|---|---|
DigiKey Part Number | 1570-LPH12A99-BWER5-PC-EX-ND |
Manufacturer | |
Manufacturer Product Number | LPH12A99-BWER5-PC-EX |
Description | EC FAN AXIAL 120X120X38 100-240V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 15.00W |
Series | RPM 3500 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Approval Agency ATEX |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.573 lb (260.00 g) |
Width 38.00mm | Current Rating (Amps) 0.180A |
Air Flow 138.0 CFM (3.86m³/min) | Voltage Range 85 ~ 265VAC |
Static Pressure 0.470 in H2O (117.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |
Features Auto Restart, Electronic Commutation (EC), Parylene Coating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.25000 | ¥342.25 |
| 10 | ¥279.35300 | ¥2,793.53 |
| 40 | ¥244.35400 | ¥9,774.16 |
| 80 | ¥228.17738 | ¥18,254.19 |
| 120 | ¥219.18658 | ¥26,302.39 |
| 280 | ¥218.33507 | ¥61,133.82 |





















