FAA1-12038NBJT31-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAA1-12038NBJT31-A
FAA1-12038NBJT31-A

FAA1-12038NBMT31-A

DigiKey Part Number
Q594-ND
Manufacturer
Manufacturer Product Number
FAA1-12038NBMT31-A
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 87.0 CFM (2.44m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
87.0 CFM (2.44m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB(A)
Power (Watts)
12.40W
RPM
2800 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.68000¥177.68
10¥145.74400¥1,457.44
30¥131.30300¥3,939.09
50¥124.91920¥6,245.96
100¥122.10190¥12,210.19
Manufacturers Standard Package