MS1238E48B1+6-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1920-ND |
Manufacturer | |
Manufacturer Product Number | MS1238E48B1+6-FHR-2EM |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 271.1 CFM (7.59m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 271.1 CFM (7.59m³/min) | |
Static Pressure | 1.190 in H2O (296.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.667 lb (302.55 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.63000 | ¥286.63 |
10 | ¥261.81400 | ¥2,618.14 |
25 | ¥251.86680 | ¥6,296.67 |
50 | ¥235.29680 | ¥11,764.84 |
100 | ¥217.06980 | ¥21,706.98 |
250 | ¥213.75628 | ¥53,439.07 |