OA4715-23TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA4715-23TB
OA4715-23TB
OA4715-23TB

OA4715-23TB

DigiKey Part Number
1053-1073-ND
Manufacturer
Manufacturer Product Number
OA4715-23TB
Description
FAN AXIAL 120X38MM 230VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA4715-23TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
110.0 CFM (3.08m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
24.00W
RPM
3000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.08000¥199.08
10¥163.08800¥1,630.88
40¥142.82725¥5,713.09
80¥134.69888¥10,775.91
Manufacturers Standard Package