
LFGS120 | |
|---|---|
DigiKey Part Number | 1053-1705-ND |
Manufacturer | |
Manufacturer Product Number | LFGS120 |
Description | FAN FILTER GUARD ASSY 120MM ABS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1232, OD1238 Series | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.49000 | ¥194.49 |
| 10 | ¥159.39600 | ¥1,593.96 |
| 25 | ¥146.12440 | ¥3,653.11 |
| 50 | ¥136.57860 | ¥6,828.93 |
| 100 | ¥131.52970 | ¥13,152.97 |


















